BFU520WF | |
---|---|
DigiKey Part Number | 568-BFU520WFTR-ND - Tape & Reel (TR) 568-BFU520WFCT-ND - Cut Tape (CT) 568-BFU520WFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFU520WF |
Description | RF TRANS NPN 12V 10GHZ SOT323-3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 12V 30mA 10GHz 450mW Surface Mount SC-70 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 12V | |
Frequency - Transition | 10GHz | |
Noise Figure (dB Typ @ f) | 1dB @ 1.8GHz | |
Gain | 13dB | |
Power - Max | 450mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 5mA, 8V | |
Current - Collector (Ic) (Max) | 30mA | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.30800 | ¥33.08 |
25 | ¥3.02760 | ¥75.69 |
100 | ¥2.25270 | ¥225.27 |
250 | ¥2.04156 | ¥510.39 |
500 | ¥1.68952 | ¥844.76 |
1,000 | ¥1.26714 | ¥1,267.14 |
2,500 | ¥1.16152 | ¥2,903.80 |
5,000 | ¥1.09113 | ¥5,455.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥1.02074 | ¥10,207.40 |
30,000 | ¥0.93626 | ¥28,087.80 |
50,000 | ¥0.90107 | ¥45,053.50 |