BFU590GX | |
---|---|
DigiKey Part Number | 568-11521-2-ND - Tape & Reel (TR) 568-11521-1-ND - Cut Tape (CT) 568-11521-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFU590GX |
Description | RF TRANS NPN 12V 8.5GHZ SOT223 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 12V 200mA 8.5GHz 2W Surface Mount SC-73 |
Datasheet | Datasheet |
EDA/CAD Models | BFU590GX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 12V | |
Frequency - Transition | 8.5GHz | |
Noise Figure (dB Typ @ f) | - | |
Gain | 8dB | |
Power - Max | 2W | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 80mA, 8V | |
Current - Collector (Ic) (Max) | 200mA | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SC-73 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.93000 | ¥9.93 |
10 | ¥8.86700 | ¥88.67 |
25 | ¥8.42000 | ¥210.50 |
100 | ¥6.91510 | ¥691.51 |
250 | ¥6.46440 | ¥1,616.10 |
500 | ¥5.71254 | ¥2,856.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.50997 | ¥4,509.97 |
2,000 | ¥4.20929 | ¥8,418.58 |
5,000 | ¥3.99883 | ¥19,994.15 |
10,000 | ¥3.84850 | ¥38,485.00 |