ACM-0603-181-T | |
---|---|
DigiKey Part Number | 535-12403-2-ND - Tape & Reel (TR) 535-12403-1-ND - Cut Tape (CT) 535-12403-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACM-0603-181-T |
Description | CMC 500MA 2LN 180 OHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 180 Ohms @ 100 MHz 500mA DCR 210mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ACM-0603-181-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 180 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 210mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height (Max) | 0.047" (1.20mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.51000 | ¥4.51 |
10 | ¥3.86000 | ¥38.60 |
25 | ¥3.54320 | ¥88.58 |
50 | ¥3.22020 | ¥161.01 |
100 | ¥2.86580 | ¥286.58 |
250 | ¥2.70476 | ¥676.19 |
500 | ¥2.31828 | ¥1,159.14 |
1,000 | ¥2.06069 | ¥2,060.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.06070 | ¥4,121.40 |
4,000 | ¥1.99630 | ¥7,985.20 |
6,000 | ¥1.93190 | ¥11,591.40 |
10,000 | ¥1.86751 | ¥18,675.10 |