FDC638P | |
---|---|
DigiKey Part Number | FDC638PTR-ND - Tape & Reel (TR) FDC638PCT-ND - Cut Tape (CT) FDC638PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDC638P |
Description | MOSFET P-CH 20V 4.5A SUPERSOT6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 4.5A (Ta) 1.6W (Ta) Surface Mount SuperSOT™-6 |
Datasheet | Datasheet |
EDA/CAD Models | FDC638P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 48mOhm @ 4.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1160 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.6W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SuperSOT™-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.03100 | ¥40.31 |
100 | ¥2.80280 | ¥280.28 |
500 | ¥2.18824 | ¥1,094.12 |
1,000 | ¥1.77857 | ¥1,778.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.58997 | ¥4,769.91 |
6,000 | ¥1.50913 | ¥9,054.78 |
9,000 | ¥1.40133 | ¥12,611.97 |
30,000 | ¥1.36899 | ¥41,069.70 |