JS203011SCQN | |
---|---|
DigiKey Part Number | CKN10849TR-ND - Tape & Reel (TR) CKN10849CT-ND - Cut Tape (CT) CKN10849DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JS203011SCQN |
Description | SWITCH SLIDE DP3T 300MA 6V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DP3T Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | JS203011SCQN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | DP3T | |
Contact Timing | Not Specified | |
Switch Function | On-On-On | |
Current Rating (Amps) | 300mA (DC) | |
Voltage Rating - DC | 6 V | |
Actuator Type | Standard | |
Actuator Length | 2.00mm | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA46), Nylon 4/6 | |
Switch Travel | 2.00mm | |
Mechanical Life | - | |
Electrical Life | 5,000 Cycles | |
Operating Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.54000 | ¥8.54 |
10 | ¥8.23400 | ¥82.34 |
25 | ¥7.69760 | ¥192.44 |
100 | ¥6.68360 | ¥668.36 |
250 | ¥6.08148 | ¥1,520.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥5.63813 | ¥5,074.32 |
1,800 | ¥5.22641 | ¥9,407.54 |
2,700 | ¥4.75126 | ¥12,828.40 |
6,300 | ¥4.43451 | ¥27,937.41 |