JS203011JAQN | |
---|---|
DigiKey Part Number | CKN10724TR-ND - Tape & Reel (TR) CKN10724CT-ND - Cut Tape (CT) CKN10724DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JS203011JAQN |
Description | SWITCH SLIDE DP3T 300MA 6V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DP3T Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | JS203011JAQN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | DP3T | |
Contact Timing | Not Specified | |
Switch Function | On-On-On | |
Current Rating (Amps) | 300mA (DC) | |
Voltage Rating - DC | 6 V | |
Actuator Type | Standard | |
Actuator Length | 2.00mm | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | J Lead | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA46), Nylon 4/6 | |
Switch Travel | 2.00mm | |
Mechanical Life | - | |
Electrical Life | 5,000 Cycles | |
Operating Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.64000 | ¥7.64 |
10 | ¥7.37200 | ¥73.72 |
25 | ¥6.88960 | ¥172.24 |
100 | ¥5.98330 | ¥598.33 |
250 | ¥5.44476 | ¥1,361.19 |
500 | ¥5.04772 | ¥2,523.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.67910 | ¥4,679.10 |
3,000 | ¥4.25375 | ¥12,761.25 |
5,000 | ¥3.97016 | ¥19,850.80 |
10,000 | ¥3.68658 | ¥36,865.80 |