TPSM83100SIUR | |
---|---|
DigiKey Part Number | 296-TPSM83100SIURTR-ND - Tape & Reel (TR) 296-TPSM83100SIURCT-ND - Cut Tape (CT) 296-TPSM83100SIURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSM83100SIUR |
Description | 1.5-A HIGH EFFICIENCY BUCK-BOOST |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.2 ~ 5.5V 1.5A 1.6V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPSM83100SIUR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.6V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.5A | |
Power (Watts) | 8.25 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TFDFN Module | |
Size / Dimension | 0.10" L x 0.08" W x 0.05" H (2.6mm x 2.1mm x 1.3mm) | |
Supplier Device Package | 8-µSIP (2.6x2) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.34000 | ¥49.34 |
10 | ¥44.57100 | ¥445.71 |
25 | ¥42.49720 | ¥1,062.43 |
100 | ¥36.89900 | ¥3,689.90 |
250 | ¥35.24044 | ¥8,810.11 |
500 | ¥32.13120 | ¥16,065.60 |
1,000 | ¥27.98517 | ¥27,985.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥26.94868 | ¥80,846.04 |