4755 | |
---|---|
DigiKey Part Number | 1528-4755-ND |
Manufacturer | |
Manufacturer Product Number | 4755 |
Description | BATT CHRGR SOLAR 3.7V 4.2V 1.5A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solar Charger Battery Charger 3.7V, 4.2V 1.5A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Solar Charger | |
Battery Chemistry | Lithium-Ion, Lithium Polymer | |
Battery Cell Size | - | |
Number of Cells | 1 | |
Voltage - Nominal | 3.7V, 4.2V | |
Charge Current - Max | 1.5A | |
Charge Time | - | |
Voltage - Input | 5V ~ 10V | |
Power - Max | - | |
Size / Dimension | - | |
Mounting Type | Custom | |
Termination Style | USB C Receptacle | |
Features | LED Indicator | |
Operating Temperature | 0°C ~ 50°C | |
Approval Agency | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥127.09000 | ¥127.09 |