MJ-3536

DigiKey Part Number
CP-3536-ND
Manufacturer
Manufacturer Product Number
MJ-3536
Description
CONN JACK MONO 3.5MM R/A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Mono Connector Solder Eyelet(s)
Datasheet
 Datasheet
EDA/CAD Models
MJ-3536 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Phone Jack
Gender
Female
Signal Lines
Mono
Industry Recognized Mating Diameter
Actual Diameter
0.142" (3.60mm)
Number of Positions/Contacts
2 Conductors, 3 Contacts
Internal Switch(s)
Single Switch
Mounting Type
Panel Mount, Through Hole, Right Angle
Termination
Solder Eyelet(s)
Shielding
Unshielded
Features
Mounting Hardware, Thread Lock
Insulation Color
-
Operating Temperature
-25°C ~ 85°C
Voltage - Rated
12VDC
Current Rating (Amps)
1 A
Mating Length/Depth
-
Contact Material - Plating
Tin
Body Material
Brass
Body Color
Black
Includes
2 pcs - 1 Connector, 1 Nut
Housing Material
Polybutylene Terephthalate (PBT)
Contact Material
Brass; Copper Alloy
Cable Opening
-
Panel Hole Size
0.236" (5.99mm)
Thread Size
M6
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.07000¥12.07
10¥10.50000¥105.00
25¥10.05520¥251.38
50¥9.83200¥491.60
200¥9.38545¥1,877.09
400¥8.49180¥3,396.72
600¥7.82135¥4,692.81
1,000¥6.70396¥6,703.96
2,600¥6.25707¥16,268.38
Manufacturers Standard Package