MJ-3536N | |
---|---|
DigiKey Part Number | CP-3536N-ND |
Manufacturer | |
Manufacturer Product Number | MJ-3536N |
Description | CONN JACK MONO 3.5MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Mono Connector Solder Eyelet(s) |
Datasheet | Datasheet |
EDA/CAD Models | MJ-3536N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | - | |
Voltage - Rated | 12VDC | |
Current Rating (Amps) | 1 A | |
Mating Length/Depth | - | |
Contact Material - Plating | Silver, Tin | |
Body Material | Brass | |
Body Color | Black | |
Includes | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material | Brass | |
Cable Opening | - | |
Panel Hole Size | 0.236" (5.99mm) | |
Thread Size | M6 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥5.96800 | ¥59.68 |
25 | ¥5.72360 | ¥143.09 |
50 | ¥5.60220 | ¥280.11 |
200 | ¥5.35875 | ¥1,071.75 |
400 | ¥4.87153 | ¥1,948.61 |
600 | ¥4.38443 | ¥2,630.66 |
1,000 | ¥3.89722 | ¥3,897.22 |
2,600 | ¥3.53186 | ¥9,182.84 |