ANT11TFHQE | |
---|---|
DigiKey Part Number | 2449-ANT11TFHQE-ND |
Manufacturer | |
Manufacturer Product Number | ANT11TFHQE |
Description | SWITCH TOGGLE SPDT 5A 120V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 5.08mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | 1/4-40 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.23000 | ¥18.23 |
10 | ¥16.34600 | ¥163.46 |
25 | ¥15.44760 | ¥386.19 |
50 | ¥14.77600 | ¥738.80 |
200 | ¥14.02975 | ¥2,805.95 |
400 | ¥13.43288 | ¥5,373.15 |
600 | ¥12.46275 | ¥7,477.65 |
1,000 | ¥11.86571 | ¥11,865.71 |