BST11T2AVR | |
---|---|
DigiKey Part Number | 2449-BST11T2AVR-ND |
Manufacturer | |
Manufacturer Product Number | BST11T2AVR |
Description | SWITCH TOGGLE SPDT 3A 120V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle, Vertical | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 3A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 6.10mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 30,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.24000 | ¥28.24 |
10 | ¥25.31900 | ¥253.19 |
25 | ¥24.01880 | ¥600.47 |
50 | ¥22.84300 | ¥1,142.15 |
200 | ¥21.78265 | ¥4,356.53 |
400 | ¥20.84080 | ¥8,336.32 |
600 | ¥19.07467 | ¥11,444.80 |
1,000 | ¥18.13275 | ¥18,132.75 |