3.5MM-NUT-E | |
---|---|
DigiKey Part Number | CP-2416-ND |
Manufacturer | |
Manufacturer Product Number | 3.5MM-NUT-E |
Description | REPLACEMENT 3.5MM NUT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Nut For Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Nut | |
For Use With/Related Products | - | |
Number of Positions | - | |
Color | Silver |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.21800 | ¥32.18 |
25 | ¥2.94360 | ¥73.59 |
50 | ¥2.77140 | ¥138.57 |
100 | ¥2.65540 | ¥265.54 |
250 | ¥2.42432 | ¥606.08 |
500 | ¥2.30894 | ¥1,154.47 |
2,000 | ¥1.84716 | ¥3,694.32 |
4,000 | ¥1.73171 | ¥6,926.84 |