111-0104-001 | |
---|---|
DigiKey Part Number | J371-ND |
Manufacturer | |
Manufacturer Product Number | 111-0104-001 |
Description | CONN BIND POST KNURLED GREEN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Binding Post Connector Standard Knurled Green Silver |
Datasheet | Datasheet |
EDA/CAD Models | 111-0104-001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Standard | |
Head Style | Knurled | |
Termination | Threaded and Turret | |
Termination Thread | 4-40 | |
Current Rating (Amps) | 15 A | |
Material - Body | Brass | |
Plating - Body | Silver | |
Color | Green | |
Cross Hole Diameter | 0.086" (2.18mm) | |
Head Size | 0.423" OD x 0.719" L (10.74mm x 18.26mm) | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Nut Material | - | |
Nut Plating | Nickel | |
Panel Thickness | 0.281" (7.14mm) | |
Voltage Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.84000 | ¥54.84 |
10 | ¥49.60400 | ¥496.04 |
25 | ¥46.85840 | ¥1,171.46 |
50 | ¥45.71720 | ¥2,285.86 |
100 | ¥43.43070 | ¥4,343.07 |
300 | ¥38.85893 | ¥11,657.68 |
500 | ¥36.57320 | ¥18,286.60 |
1,000 | ¥32.00149 | ¥32,001.49 |
2,500 | ¥30.40140 | ¥76,003.50 |