111-0107-001 | |
---|---|
DigiKey Part Number | J372-ND |
Manufacturer | |
Manufacturer Product Number | 111-0107-001 |
Description | CONN BIND POST KNURLED YELLOW |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Binding Post Connector Standard Knurled Yellow Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Standard | |
Head Style | Knurled | |
Termination | Threaded and Turret | |
Termination Thread | 4-40 | |
Current Rating (Amps) | 15 A | |
Material - Body | Brass | |
Plating - Body | Silver | |
Color | Yellow | |
Cross Hole Diameter | 0.086" (2.18mm) | |
Head Size | 0.423" OD x 0.719" L (10.74mm x 18.26mm) | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Nut Material | - | |
Nut Plating | Nickel | |
Panel Thickness | 0.281" (7.14mm) | |
Voltage Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.14000 | ¥79.14 |
10 | ¥71.20400 | ¥712.04 |
25 | ¥67.07400 | ¥1,676.85 |
50 | ¥65.35340 | ¥3,267.67 |
100 | ¥63.63340 | ¥6,363.34 |
300 | ¥56.75410 | ¥17,026.23 |
500 | ¥53.31448 | ¥26,657.24 |
1,000 | ¥47.12313 | ¥47,123.13 |