364915-E | |
---|---|
DigiKey Part Number | 2684-364915-E-ND |
Manufacturer | |
Manufacturer Product Number | 364915-E |
Description | DIN C 96POS M SLDR RA CL2 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C | |
Level, Class | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.14000 | ¥79.14 |
10 | ¥71.22800 | ¥712.28 |
30 | ¥67.09600 | ¥2,012.88 |
60 | ¥65.37467 | ¥3,922.48 |
90 | ¥63.65522 | ¥5,728.97 |
240 | ¥56.77321 | ¥13,625.57 |
450 | ¥53.33253 | ¥23,999.64 |
960 | ¥47.13907 | ¥45,253.51 |