594168-E | |
---|---|
DigiKey Part Number | 2684-594168-E-ND |
Manufacturer | |
Manufacturer Product Number | 594168-E |
Description | SPCNT HIAMP M 90 40A LP-4 MD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Power Pin Solder, PCB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Solder, PCB | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.9µin (0.15µm) | |
Current Rating (Amps) | 40 A | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥109.35000 | ¥109.35 |
10 | ¥96.90900 | ¥969.09 |
100 | ¥84.48460 | ¥8,448.46 |
500 | ¥72.06024 | ¥36,030.12 |
1,000 | ¥66.09656 | ¥66,096.56 |