09031966921 | |
---|---|
DigiKey Part Number | 1195-1155-ND |
Manufacturer | |
Manufacturer Product Number | 09031966921 |
Description | CONN DIN HDR 96POS PCB RA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Header, Male Pins Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09031966921 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C | |
Level, Class | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Operating Temperature | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Thermoplastic, Glass Filled |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.08000 | ¥39.08 |
10 | ¥35.51600 | ¥355.16 |
25 | ¥33.64040 | ¥841.01 |
50 | ¥32.85720 | ¥1,642.86 |
100 | ¥31.29330 | ¥3,129.33 |
300 | ¥27.38160 | ¥8,214.48 |
500 | ¥26.59928 | ¥13,299.64 |
1,000 | ¥22.68763 | ¥22,687.63 |
2,500 | ¥21.12297 | ¥52,807.42 |