A101CS24VDC

DigiKey Part Number
2449-A101CS24VDC-ND
Manufacturer
Manufacturer Product Number
A101CS24VDC
Description
RELAY AUTOMOTIVE SPDT 30A 24V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
A101CS24VDC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CIT Relay and Switch
Series
Packaging
Tube
Part Status
Active
Coil Type
Non Latching
Coil Current
20.8 mA
Coil Voltage
24VDC
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
30 A
Switching Voltage
28VDC - Max
Must Operate Voltage
16.8 VDC
Must Release Voltage
2.4 VDC
Operate Time
4 ms
Release Time
1.5 ms
Features
Sealed - Fully
Mounting Type
Through Hole
Termination Style
PC Pin
Operating Temperature
-40°C ~ 105°C
Contact Material
Silver Tin Oxide (AgSnO)
Coil Power
550mW
Coil Resistance
1.152 kOhms
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.79000¥17.79
10¥16.65100¥166.51
25¥14.80480¥370.12
50¥14.06460¥703.23
100¥13.32450¥1,332.45
250¥11.84368¥2,960.92
500¥11.10346¥5,551.73
1,000¥10.36322¥10,363.22
5,000¥9.99311¥49,965.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.