A21CSP24VDC1.6 | |
---|---|
DigiKey Part Number | 2449-A21CSP24VDC1.6-ND |
Manufacturer | |
Manufacturer Product Number | A21CSP24VDC1.6 |
Description | RELAY AUTOMOTIVE SPDT 40A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 66.7 mA | |
Coil Voltage | 24VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 7 ms | |
Release Time | 5 ms | |
Features | Sealed - Fully | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.6W | |
Coil Resistance | 360 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.52000 | ¥22.52 |
20 | ¥21.12600 | ¥422.52 |
40 | ¥17.83875 | ¥713.55 |
80 | ¥16.90013 | ¥1,352.01 |
240 | ¥15.02200 | ¥3,605.28 |
440 | ¥14.08316 | ¥6,196.59 |
960 | ¥13.14438 | ¥12,618.60 |
4,900 | ¥12.67492 | ¥62,107.11 |