TPSMF4L22A | |
---|---|
DigiKey Part Number | F7542TR-ND - Tape & Reel (TR) F7542CT-ND - Cut Tape (CT) F7542DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMF4L22A |
Description | TVS DIODE 22VWM 35.5VC SOD123FL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 11.3A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24.4V | |
Voltage - Clamping (Max) @ Ipp | 35.5V | |
Current - Peak Pulse (10/1000µs) | 11.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥3.36600 | ¥33.66 |
100 | ¥2.01880 | ¥201.88 |
500 | ¥1.86954 | ¥934.77 |
1,000 | ¥1.27129 | ¥1,271.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.17031 | ¥3,510.93 |
6,000 | ¥1.12169 | ¥6,730.14 |
9,000 | ¥1.00952 | ¥9,085.68 |
30,000 | ¥0.99457 | ¥29,837.10 |
75,000 | ¥0.93475 | ¥70,106.25 |