Audio Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Turns Ratio - Primary:Secondary | Impedance - Primary (Ohms) | Impedance - Secondary (Ohms) | DC Resistance (DCR) - Primary | DC Resistance (DCR) - Secondary | Transformer Type | Frequency Range | Frequency Response | Voltage - Isolation | Insertion Loss | Return Loss | Power Level | Operating Temperature | Approval Agency | Mounting Type | Size / Dimension | Height - Seated (Max) | Termination Style |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
223 In Stock 829 Factory | 1 : ¥214.18000 Bulk | Bulk | Active | 1:1 | 600CT | 600CT | 60Ohm | 78Ohm | Miniature Epoxy Potted | 300Hz ~ 50kHz | ±1.5dB | 100VRMS | - | - | 150mW | - | - | Through Hole | 0.630" L x 0.586" W (16.00mm x 14.88mm) | 0.630" (16.00mm) | PC Pin | |||
643 In Stock 406 Factory | 1 : ¥214.18000 Bulk | Bulk | Active | 3.53:1 | 150CT | 12 | 22Ohm | 1.85Ohm | Miniature Epoxy Potted | 300Hz ~ 50kHz | ±1.5dB | 100VRMS | - | - | 150mW | - | - | Through Hole | 0.630" L x 0.586" W (16.00mm x 14.88mm) | 0.630" (16.00mm) | PC Pin | |||
67 In Stock 54 Factory | 1 : ¥214.18000 Bulk | Bulk | Active | 1:1 | 150CT | 150CT | 22Ohm | 27Ohm | Miniature Epoxy Potted | 300Hz ~ 50kHz | ±1.5dB | 100VRMS | - | - | 150mW | - | - | Through Hole | 0.630" L x 0.586" W (16.00mm x 14.88mm) | 0.630" (16.00mm) | PC Pin | |||
30 In Stock 164 Factory | 1 : ¥214.18000 Bulk | Bulk | Active | 1:1 | 10kCT | 10kCT | 690Ohm | 680Ohm | Miniature Epoxy Potted | 300Hz ~ 50kHz | ±1.5dB | 100VRMS | - | - | 150mW | - | - | Through Hole | 0.630" L x 0.586" W (16.00mm x 14.88mm) | 0.630" (16.00mm) | PC Pin | |||
92 In Stock 156 Factory | 1 : ¥276.34000 Bulk | Bulk | Active | 10:1 | 100kCT | 1kCT | 3.66kOhm | 75Ohm | Miniature Epoxy Potted | 300Hz ~ 50kHz | ±1.5dB | 500Vrms | - | - | 150mW | - | - | Through Hole | 0.630" L x 0.586" W (16.00mm x 14.88mm) | 0.630" (16.00mm) | PC Pin | |||
12 In Stock 37 Factory | 1 : ¥124.75000 Bulk | Bulk | Active | 1.52:1 | 600CT | 250CT | 60Ohm | 40Ohm | Miniature Epoxy Potted | 300Hz ~ 50kHz | ±1.5dB | 100VRMS | - | - | 150mW | - | - | Through Hole | 0.630" L x 0.586" W (16.00mm x 14.88mm) | 0.630" (16.00mm) | PC Pin | |||
2 In Stock 74 Factory | 1 : ¥214.18000 Bulk | Bulk | Active | 4.07:1 | 10kCT | 600 | 710Ohm | 70Ohm | Miniature Epoxy Potted | 300Hz ~ 50kHz | ±1.5dB | 100VRMS | - | - | 150mW | - | - | Through Hole | 0.630" L x 0.586" W (16.00mm x 14.88mm) | 0.630" (16.00mm) | PC Pin | |||
6 In Stock 41 Factory | 1 : ¥214.18000 Bulk | Bulk | Active | 55.3:1 | 10kCT | 3.2 | 650Ohm | 360mOhm | Miniature Epoxy Potted | 300Hz ~ 50kHz | ±1.5dB | 100VRMS | - | - | 150mW | - | - | Through Hole | 0.630" L x 0.586" W (16.00mm x 14.88mm) | 0.630" (16.00mm) | PC Pin | |||
2 In Stock 24 Factory | 1 : ¥214.18000 Bulk | Bulk | Active | 1.29:1 | 1kCT | 600CT | 92Ohm | 70Ohm | Miniature Epoxy Potted | 300Hz ~ 50kHz | ±1.5dB | 100VRMS | - | - | 150mW | - | - | Through Hole | 0.630" L x 0.586" W (16.00mm x 14.88mm) | 0.630" (16.00mm) | PC Pin | |||
1 In Stock 27 Factory | 1 : ¥214.18000 Bulk | Bulk | Active | 2.58:1 | 10kCT | 1.5kCT | 700Ohm | 122Ohm | Miniature Epoxy Potted | 300Hz ~ 50kHz | ±1.5dB | 100VRMS | - | - | 150mW | - | - | Through Hole | 0.630" L x 0.586" W (16.00mm x 14.88mm) | 0.630" (16.00mm) | PC Pin | |||
3 In Stock 16 Factory | 1 : ¥214.18000 Bulk | Bulk | Active | 13.68:1 | 600CT | 3.2 | 60Ohm | 600mOhm | Miniature Epoxy Potted | 300Hz ~ 50kHz | ±1.5dB | 100VRMS | - | - | 150mW | - | - | Through Hole | 0.630" L x 0.586" W (16.00mm x 14.88mm) | 0.630" (16.00mm) | PC Pin | |||
0 In Stock 108 Factory Check Lead Time | 1 : ¥276.34000 Bulk | Bulk | Active | 6.45:1 | 25kCT | 600CT | 1.4kOhm | 66Ohm | Miniature Epoxy Potted | 300Hz ~ 50kHz | ±1.5dB | 100VRMS | - | - | 150mW | - | - | Through Hole | 0.630" L x 0.586" W (16.00mm x 14.88mm) | 0.630" (16.00mm) | PC Pin | |||
5 In Stock 28 Factory | 1 : ¥155.96000 Bulk | Bulk | Active | 1.58:1 | 10kCT | 4kCT | 720Ohm | 350Ohm | Miniature Epoxy Potted | 300Hz ~ 50kHz | ±1.5dB | 100VRMS | - | - | 150mW | - | - | Through Hole | 0.630" L x 0.586" W (16.00mm x 14.88mm) | 0.630" (16.00mm) | PC Pin | |||
0 In Stock Check Lead Time | Active | Bulk | Active | 1:1 | 10k | 10k | 680Ohm | 700Ohm | Miniature Epoxy Potted | 300Hz ~ 50kHz | ±1.5dB | - | - | - | 150mW | -40°C ~ 105°C | - | Through Hole | 0.566" L x 0.630" W (14.38mm x 16.00mm) | 0.598" (15.19mm) | PC Pin | |||
0 In Stock Check Lead Time | Active | Bulk | Active | 1:1 | 150CT | 150CT | 20Ohm | 25Ohm | Miniature Epoxy Potted | 300Hz ~ 50kHz | ±1.5dB | - | - | - | 150mW | -40°C ~ 105°C | - | Through Hole | 0.566" L x 0.630" W (14.38mm x 16.00mm) | 0.598" (15.19mm) | PC Pin | |||
0 In Stock Check Lead Time | Active | Bulk | Active | 1:1 | 600CT | 600CT | 59Ohm | 75Ohm | Miniature Epoxy Potted | 300Hz ~ 50kHz | ±1.5dB | - | - | - | 150mW | -40°C ~ 105°C | - | Through Hole | 0.566" L x 0.630" W (14.38mm x 16.00mm) | 0.598" (15.19mm) | PC Pin | |||
0 In Stock Check Lead Time | Active | Bulk | Active | 3.53:1 | 150CT | 12 | 20Ohm | 2Ohm | Miniature Epoxy Potted | 300Hz ~ 50kHz | ±1.5dB | - | - | - | 150mW | -40°C ~ 105°C | - | Through Hole | 0.566" L x 0.630" W (14.38mm x 16.00mm) | 0.598" (15.19mm) | PC Pin | |||
0 In Stock Check Lead Time | Active | Bulk | Active | 6.45:1 | 25k | 600CT | 1.3kOhm | 70Ohm | Miniature Epoxy Potted | 300Hz ~ 50kHz | ±1.5dB | - | - | - | 150mW | -40°C ~ 105°C | - | Through Hole | 0.566" L x 0.630" W (14.38mm x 16.00mm) | 0.598" (15.19mm) | PC Pin |