107X | |
---|---|
DigiKey Part Number | HM2379-ND |
Manufacturer | |
Manufacturer Product Number | 107X |
Description | AUDIO XFMR 100KCT / 1KCT TH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100kCT Impedance Primary Ohms 1kCT Impedance Secondary Ohms 10:1 Audio Transformer 300Hz ~ 50kHz Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | 10:1 | |
Impedance - Primary (Ohms) | 100kCT | |
Impedance - Secondary (Ohms) | 1kCT | |
DC Resistance (DCR) - Primary | 3.66kOhm | |
DC Resistance (DCR) - Secondary | 75Ohm | |
Transformer Type | Miniature Epoxy Potted | |
Frequency Range | 300Hz ~ 50kHz | |
Frequency Response | ±1.5dB | |
Voltage - Isolation | 500Vrms | |
Insertion Loss | - | |
Return Loss | - | |
Power Level | 150mW | |
Operating Temperature | - | |
Approval Agency | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.630" L x 0.586" W (16.00mm x 14.88mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Termination Style | PC Pin | |
Weight | 0.02 lb (9.07 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥276.33000 | ¥276.33 |
10 | ¥243.80900 | ¥2,438.09 |
100 | ¥203.17100 | ¥20,317.10 |