1140-MN-B | |
---|---|
DigiKey Part Number | HM2400-ND |
Manufacturer | |
Manufacturer Product Number | 1140-MN-B |
Description | AUDIO XFMR 150 / 3.8K CHAS MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 150 Impedance Primary Ohms 3.8k Impedance Secondary Ohms 1:5 Audio Transformer 20Hz ~ 20kHz Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | 1:5 | |
Impedance - Primary (Ohms) | 150 | |
Impedance - Secondary (Ohms) | 3.8k | |
DC Resistance (DCR) - Primary | - | |
DC Resistance (DCR) - Secondary | - | |
Transformer Type | Impedance Matching | |
Frequency Range | 20Hz ~ 20kHz | |
Frequency Response | ±0.35dB | |
Voltage - Isolation | - | |
Insertion Loss | - | |
Return Loss | - | |
Power Level | - | |
Operating Temperature | - | |
Approval Agency | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Termination Style | Screw Terminal | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥995.57000 | ¥995.57 |
10 | ¥962.42800 | ¥9,624.28 |
100 | ¥829.67870 | ¥82,967.87 |