107G | |
---|---|
DigiKey Part Number | HM2371-ND |
Manufacturer | |
Manufacturer Product Number | 107G |
Description | AUDIO XFMR 600CT / 250CT TH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 600CT Impedance Primary Ohms 250CT Impedance Secondary Ohms 1.52:1 Audio Transformer 300Hz ~ 50kHz Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | 1.52:1 | |
Impedance - Primary (Ohms) | 600CT | |
Impedance - Secondary (Ohms) | 250CT | |
DC Resistance (DCR) - Primary | 60Ohm | |
DC Resistance (DCR) - Secondary | 40Ohm | |
Transformer Type | Miniature Epoxy Potted | |
Frequency Range | 300Hz ~ 50kHz | |
Frequency Response | ±1.5dB | |
Voltage - Isolation | 100VRMS | |
Insertion Loss | - | |
Return Loss | - | |
Power Level | 150mW | |
Operating Temperature | - | |
Approval Agency | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.630" L x 0.586" W (16.00mm x 14.88mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Termination Style | PC Pin | |
Weight | 0.02 lb (9.07 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥124.75000 | ¥124.75 |