107B-BULK | |
---|---|
DigiKey Part Number | 164-107B-BULK-ND |
Manufacturer | |
Manufacturer Product Number | 107B-BULK |
Description | TRANSFORMER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 150CT Impedance Primary Ohms 12 Impedance Secondary Ohms 3.53:1 Audio Transformer 300Hz ~ 50kHz Through Hole |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | 3.53:1 | |
Impedance - Primary (Ohms) | 150CT | |
Impedance - Secondary (Ohms) | 12 | |
DC Resistance (DCR) - Primary | 20Ohm | |
DC Resistance (DCR) - Secondary | 2Ohm | |
Transformer Type | Miniature Epoxy Potted | |
Frequency Range | 300Hz ~ 50kHz | |
Frequency Response | ±1.5dB | |
Voltage - Isolation | - | |
Insertion Loss | - | |
Return Loss | - | |
Power Level | 150mW | |
Operating Temperature | -40°C ~ 105°C | |
Approval Agency | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.566" L x 0.630" W (14.38mm x 16.00mm) | |
Height - Seated (Max) | 0.598" (15.19mm) | |
Termination Style | PC Pin | |
Weight | - |