107V

DigiKey Part Number
HM2378-ND
Manufacturer
Manufacturer Product Number
107V
Description
AUDIO XFMR 25KCT / 600CT TH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
25kCT Impedance Primary Ohms 600CT Impedance Secondary Ohms 6.45:1 Audio Transformer 300Hz ~ 50kHz Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Turns Ratio - Primary:Secondary
6.45:1
Impedance - Primary (Ohms)
25kCT
Impedance - Secondary (Ohms)
600CT
DC Resistance (DCR) - Primary
1.4kOhm
DC Resistance (DCR) - Secondary
66Ohm
Transformer Type
Miniature Epoxy Potted
Frequency Range
300Hz ~ 50kHz
Frequency Response
±1.5dB
Voltage - Isolation
100VRMS
Insertion Loss
-
Return Loss
-
Power Level
150mW
Operating Temperature
-
Approval Agency
-
Mounting Type
Through Hole
Size / Dimension
0.630" L x 0.586" W (16.00mm x 14.88mm)
Height - Seated (Max)
0.630" (16.00mm)
Termination Style
PC Pin
Weight
0.02 lb (9.07 g)
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥276.34000¥276.34
10¥243.82100¥2,438.21
25¥235.69080¥5,892.27
50¥211.30800¥10,565.40
100¥203.18060¥20,318.06
Manufacturers Standard Package