2041064-1 | |
---|---|
DigiKey Part Number | 2041064-1-ND |
Manufacturer | |
Manufacturer Product Number | 2041064-1 |
Description | CONN RCPT MINI USB AB 5POS VERT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | USB - mini AB Receptacle Connector 5 Position Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2041064-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB - mini AB | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | - | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥7.38764 | ¥73,876.40 |