11VR1K20F2N103B1 | |
---|---|
DigiKey Part Number | CT3216-ND |
Manufacturer | |
Manufacturer Product Number | 11VR1K20F2N103B1 |
Description | POT 10K OHM 1/20W CARBON LINEAR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Through Hole Potentiometer None 1.0 Kierros Carbon 0.05W, 1/20W PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | 11VR1K20F2N103B1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±20% | |
Power (Watts) | 0.05W, 1/20W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Top Adjustment | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | PC Pins | |
Actuator Type | Flatted | |
Actuator Length | 0.787" (20.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | - | |
Mounting Type | Through Hole | |
Size - Body | Rectangular - 0.618" x 0.472" Face (15.70mm x 12.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.40000 | ¥12.40 |
10 | ¥10.88600 | ¥108.86 |
25 | ¥9.76000 | ¥244.00 |
40 | ¥9.38375 | ¥375.35 |
100 | ¥9.00940 | ¥900.94 |
300 | ¥8.63397 | ¥2,590.19 |
500 | ¥7.13234 | ¥3,566.17 |
1,000 | ¥6.75692 | ¥6,756.92 |
4,900 | ¥6.60889 | ¥32,383.56 |