PDB12-H4251-103BF | |
---|---|
DigiKey Part Number | PDB12-H4251-103BF-ND |
Manufacturer | |
Manufacturer Product Number | PDB12-H4251-103BF |
Description | POT 10K OHM 0.08W CARBON LINEAR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Through Hole Potentiometer None 1.0 Kierros Carbon 0.08W PC Pins, Board Locks |
Datasheet | Datasheet |
EDA/CAD Models | PDB12-H4251-103BF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±20% | |
Power (Watts) | 0.08W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Top Adjustment | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | PC Pins, Board Locks | |
Actuator Type | Flatted | |
Actuator Length | 0.984" (25.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | - | |
Mounting Type | Through Hole | |
Size - Body | Rectangular - 0.504" x 0.488" Face (12.80mm x 12.40mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.51000 | ¥10.51 |
10 | ¥9.30100 | ¥93.01 |
100 | ¥7.75310 | ¥775.31 |
1,000 | ¥5.73697 | ¥5,736.97 |
5,000 | ¥4.71361 | ¥23,568.05 |
10,000 | ¥4.49654 | ¥44,965.40 |