MJ-2508

DigiKey Part Number
CP-2508-ND
Manufacturer
Manufacturer Product Number
MJ-2508
Description
CONN JACK MONO 2.5MM R/A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone Phone Jack Mono Connector Solder Eyelet(s)
Datasheet
 Datasheet
EDA/CAD Models
MJ-2508 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Phone Jack
Gender
Female
Signal Lines
Mono
Industry Recognized Mating Diameter
Actual Diameter
0.102" (2.60mm)
Number of Positions/Contacts
2 Conductors, 3 Contacts
Internal Switch(s)
Single Switch
Mounting Type
Panel Mount, Through Hole, Right Angle
Termination
Solder Eyelet(s)
Shielding
Unshielded
Features
Mounting Hardware, Thread Lock
Insulation Color
-
Operating Temperature
-25°C ~ 85°C
Voltage - Rated
12VDC
Current Rating (Amps)
1 A
Mating Length/Depth
-
Contact Material - Plating
Tin
Body Material
Brass
Body Color
Silver, Black
Includes
2 pcs - 1 Connector, 1 Nut
Housing Material
Polybutylene Terephthalate (PBT)
Contact Material
Brass; Copper Alloy
Cable Opening
-
Panel Hole Size
0.217" (5.51mm)
Thread Size
M4
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.63000¥7.63
10¥6.46100¥64.61
25¥6.19640¥154.91
50¥6.06520¥303.26
100¥5.80080¥580.08
300¥5.27350¥1,582.05
600¥4.74605¥2,847.63
1,200¥4.21880¥5,062.56
2,700¥3.82326¥10,322.80
Manufacturers Standard Package