STPX-3501-3C-1 | |
---|---|
DigiKey Part Number | 2092-STPX-3501-3C-1-ND |
Manufacturer | |
Manufacturer Product Number | STPX-3501-3C-1 |
Description | STEREO JACK PANEL MOUNT 3POS 3.5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder Eyelet(s) |
Datasheet | Datasheet |
EDA/CAD Models | STPX-3501-3C-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 3 Conductors, 3 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | Thread Lock | |
Insulation Color | - | |
Operating Temperature | -25°C ~ 80°C | |
Voltage - Rated | - | |
Mating Length/Depth | - | |
Contact Material - Plating | Tin | |
Body Material | Brass | |
Body Color | Silver, Black | |
Includes | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Material | Copper Alloy | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | M6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.15000 | ¥12.15 |
10 | ¥10.58200 | ¥105.82 |
25 | ¥10.13080 | ¥253.27 |
50 | ¥9.90600 | ¥495.30 |
100 | ¥9.45520 | ¥945.52 |
250 | ¥8.55460 | ¥2,138.65 |
500 | ¥7.87944 | ¥3,939.72 |
1,000 | ¥6.75371 | ¥6,753.71 |
2,500 | ¥6.30349 | ¥15,758.73 |