FC6812 | |
---|---|
DigiKey Part Number | 4654-FC6812-ND |
Manufacturer | |
Manufacturer Product Number | FC6812 |
Description | 3.5MM JACK SKT JY035 W/NUT BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Mono Connector Solder Eyelet(s) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch | |
Mounting Type | Panel Mount, Through Hole | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | - | |
Voltage - Rated | - | |
Mating Length/Depth | - | |
Contact Material - Plating | - | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | - | |
Contact Material | - | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | M6x0.5 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.20000 | ¥14.20 |
10 | ¥10.82800 | ¥108.28 |
25 | ¥9.73640 | ¥243.41 |
50 | ¥8.99920 | ¥449.96 |
100 | ¥8.32770 | ¥832.77 |
250 | ¥7.53172 | ¥1,882.93 |
500 | ¥6.99418 | ¥3,497.09 |
1,000 | ¥6.50637 | ¥6,506.37 |
2,500 | ¥5.93124 | ¥14,828.10 |