Audio Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Signal Lines | Industry Recognized Mating Diameter | Actual Diameter | Number of Positions/Contacts | Internal Switch(s) | Mounting Type | Termination | Shielding | Features | Insulation Color | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,395 In Stock | 1 : ¥12.07000 Bag | - | Bag | Active | Phone Jack | Female | Mono | 3.50mm (0.141", 1/8", Mini Plug) - Headphone | 0.142" (3.60mm) | 2 Conductors, 3 Contacts | Single Switch | Panel Mount, Through Hole, Right Angle | Solder Eyelet(s) | Unshielded | Mounting Hardware, Thread Lock | - | -25°C ~ 85°C | ||
827 In Stock | 1 : ¥12.15000 Bulk | Bulk | Active | Phone Jack | Female | Stereo (3 Conductor, TRS) | 3.50mm (0.141", 1/8", Mini Plug) - Headphone | 0.142" (3.60mm) | 3 Conductors, 3 Contacts | Does Not Contain Switch | Panel Mount, Through Hole, Right Angle | Solder Eyelet(s) | Unshielded | Thread Lock | - | -25°C ~ 80°C | |||
740 In Stock | 1 : ¥13.22000 Bulk | Bulk | Active | Phone Jack | Female | Stereo (3 Conductor, TRS) | 3.50mm (0.141", 1/8", Mini Plug) - Headphone | - | 3 Conductors, 4 Contacts | Single Switch | Panel Mount | Solder Eyelet(s) | Unshielded | - | - | -25°C ~ 70°C | |||
223 In Stock | 1 : ¥3.45000 Bulk | - | Bulk | Active | Phone Jack | Female | Mono | 3.50mm (0.141", 1/8", Mini Plug) - Headphone | 0.142" (3.60mm) | 2 Conductors, 3 Contacts | Single Switch | Panel Mount, Through Hole, Right Angle | Solder Eyelet(s) | Shielded | Cover | Black | - |