MR-2501 | |
---|---|
DigiKey Part Number | CP-2520-ND |
Manufacturer | |
Manufacturer Product Number | MR-2501 |
Description | CONN JACK MONO 2.5MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone Phone Jack Mono Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | MR-2501 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.102" (2.60mm) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | -20°C ~ 70°C | |
Voltage - Rated | - | |
Current Rating (Amps) | 500 mA | |
Mating Length/Depth | 0.433" (11.00mm) | |
Contact Material - Plating | Nickel | |
Body Material | Brass | |
Body Color | Black | |
Includes | - | |
Housing Material | Polyethylene (PE) | |
Contact Material | Brass, Phosphor Bronze | |
Cable Opening | 0.157" (4.00mm) | |
Panel Hole Size | - | |
Thread Size | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.90000 | ¥11.90 |
10 | ¥10.05700 | ¥100.57 |
25 | ¥9.64480 | ¥241.12 |
50 | ¥9.43960 | ¥471.98 |
100 | ¥9.03000 | ¥903.00 |
300 | ¥8.20900 | ¥2,462.70 |
500 | ¥7.38816 | ¥3,694.08 |
1,000 | ¥6.56719 | ¥6,567.19 |
2,500 | ¥5.95152 | ¥14,878.80 |