PR-002A | |
---|---|
DigiKey Part Number | CP-024A-ND |
Manufacturer | |
Manufacturer Product Number | PR-002A |
Description | CONN PWR JACK 2.1X5.5MM SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.10mm ID (0.083"), 5.50mm OD (0.217") Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | PR-002A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 2.10mm ID (0.083"), 5.50mm OD (0.217") | |
Actual Diameter | 0.079" (2.00mm ID), 0.224" (5.70mm OD) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | Strain Relief | |
Insulation Color | - | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 4 A | |
Mating Length/Depth | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Operating Temperature | - | |
Contact Material - Plating | Nickel | |
Body Material | - | |
Includes | 2 pcs - 1 Connector, 1 Handle | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material | Phosphor Bronze | |
Thread Size | - | |
Body Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.25000 | ¥22.25 |
10 | ¥19.36700 | ¥193.67 |
25 | ¥18.54440 | ¥463.61 |
50 | ¥18.13220 | ¥906.61 |
100 | ¥17.30870 | ¥1,730.87 |
300 | ¥15.66020 | ¥4,698.06 |
500 | ¥14.42380 | ¥7,211.90 |
1,000 | ¥12.36323 | ¥12,363.23 |
2,500 | ¥11.53901 | ¥28,847.52 |