SR-3530 | |
---|---|
DigiKey Part Number | 102-4764-ND |
Manufacturer | |
Manufacturer Product Number | SR-3530 |
Description | AUDIO JACK, 3.5 MM, STRAIGHT, 3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | SR-3530 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 3 Conductors, 3 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Cover, Strain Relief | |
Insulation Color | Black | |
Operating Temperature | -25°C ~ 70°C | |
Voltage - Rated | 12VDC | |
Current Rating (Amps) | 1 A | |
Mating Length/Depth | 0.551" (14.00mm) | |
Contact Material - Plating | Gold | |
Body Material | Brass | |
Body Color | Silver, Black | |
Includes | 2 pcs - 1 Connector, 1 Cover | |
Housing Material | Polyvinyl Chloride (PVC) | |
Contact Material | Brass, Phosphor Bronze | |
Cable Opening | 0.157" (4.00mm) | |
Panel Hole Size | - | |
Thread Size | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.70000 | ¥14.70 |
10 | ¥12.79900 | ¥127.99 |
25 | ¥12.25880 | ¥306.47 |
50 | ¥11.98460 | ¥599.23 |
100 | ¥11.44040 | ¥1,144.04 |
250 | ¥10.35092 | ¥2,587.73 |
500 | ¥9.53356 | ¥4,766.78 |
1,000 | ¥8.17171 | ¥8,171.71 |
2,500 | ¥7.62691 | ¥19,067.27 |