SR-3540-01 | |
---|---|
DigiKey Part Number | 102-4741-ND |
Manufacturer | |
Manufacturer Product Number | SR-3540-01 |
Description | AUDIO JACK, 3.5 MM, STRAIGHT, 4 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder Eyelet(s) |
Datasheet | Datasheet |
EDA/CAD Models | SR-3540-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (4 Conductor, TRRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 4 Conductors, 4 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | Grounding Tab | |
Insulation Color | Black | |
Operating Temperature | -25°C ~ 70°C | |
Voltage - Rated | 12VDC | |
Current Rating (Amps) | 1 A | |
Mating Length/Depth | - | |
Contact Material - Plating | Nickel | |
Body Material | Brass | |
Body Color | Silver | |
Includes | - | |
Housing Material | - | |
Contact Material | - | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.01000 | ¥16.01 |
10 | ¥13.94800 | ¥139.48 |
25 | ¥13.35840 | ¥333.96 |
50 | ¥13.06140 | ¥653.07 |
100 | ¥12.46700 | ¥1,246.70 |
250 | ¥11.27988 | ¥2,819.97 |
500 | ¥10.38930 | ¥5,194.65 |
1,000 | ¥8.90518 | ¥8,905.18 |
2,500 | ¥8.31150 | ¥20,778.75 |