50-00949 | |
---|---|
DigiKey Part Number | 839-50-00949-ND |
Manufacturer | |
Manufacturer Product Number | 50-00949 |
Description | CONN JACK 3.5MM 4COND MOLD STYLE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder Eyelet(s) |
Datasheet | Datasheet |
EDA/CAD Models | 50-00949 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (4 Conductor, TRRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 4 Conductors, 4 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | Black | |
Operating Temperature | -25°C ~ 105°C | |
Mating Length/Depth | - | |
Contact Material - Plating | Gold, Nickel | |
Body Material | Phosphor Bronze | |
Body Color | Silver | |
Includes | - | |
Housing Material | Brass | |
Contact Material | Phosphor Bronze | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.01000 | ¥16.01 |
10 | ¥14.55600 | ¥145.56 |
25 | ¥13.78600 | ¥344.65 |
50 | ¥13.46400 | ¥673.20 |
100 | ¥12.82370 | ¥1,282.37 |
250 | ¥11.28848 | ¥2,822.12 |