SR-2530-01 | |
---|---|
DigiKey Part Number | 102-4737-ND |
Manufacturer | |
Manufacturer Product Number | SR-2530-01 |
Description | AUDIO JACK, 2.5 MM, STRAIGHT, 3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | SR-2530-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.102" (2.60mm) | |
Number of Positions/Contacts | 3 Conductors, 3 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Grounding Tab | |
Insulation Color | Black | |
Operating Temperature | -25°C ~ 70°C | |
Voltage - Rated | 12VDC | |
Current Rating (Amps) | 1 A | |
Mating Length/Depth | 0.433" (11.00mm) | |
Contact Material - Plating | Gold | |
Body Material | Brass | |
Body Color | Silver | |
Includes | - | |
Housing Material | Brass | |
Contact Material | Phosphor Bronze | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.88000 | ¥7.88 |
10 | ¥6.65800 | ¥66.58 |
25 | ¥6.38360 | ¥159.59 |
50 | ¥6.24740 | ¥312.37 |
100 | ¥5.97570 | ¥597.57 |
250 | ¥5.43240 | ¥1,358.10 |
500 | ¥4.88910 | ¥2,444.55 |
1,000 | ¥4.78204 | ¥4,782.04 |