50-00039 | |
---|---|
DigiKey Part Number | 839-1285-ND |
Manufacturer | |
Manufacturer Product Number | 50-00039 |
Description | CONN JACK 3.5MM STEREO MOLD STYL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder Eyelet(s) |
Datasheet | Datasheet |
EDA/CAD Models | 50-00039 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | - | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | - | |
Voltage - Rated | - | |
Mating Length/Depth | - | |
Contact Material - Plating | Gold, Nickel | |
Body Material | - | |
Body Color | Silver | |
Includes | - | |
Housing Material | Brass | |
Contact Material | Phosphor Bronze | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.22000 | ¥13.22 |
10 | ¥11.49300 | ¥114.93 |
25 | ¥11.00720 | ¥275.18 |
50 | ¥10.76260 | ¥538.13 |
100 | ¥10.27340 | ¥1,027.34 |
250 | ¥9.29480 | ¥2,323.70 |
500 | ¥8.56104 | ¥4,280.52 |
1,000 | ¥7.33807 | ¥7,338.07 |
2,500 | ¥6.84887 | ¥17,122.17 |