MP3-2501 | |
---|---|
DigiKey Part Number | CP3-1004-ND |
Manufacturer | |
Manufacturer Product Number | MP3-2501 |
Description | CONN PLUG MONO 2.5MM 2COND |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone Phone Plug Mono Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | MP3-2501 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Phone Plug | |
Gender | Male | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.098" (2.50mm) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Strain Relief | |
Insulation Color | - | |
Operating Temperature | 0°C ~ 40°C | |
Voltage - Rated | 3VDC | |
Current Rating (Amps) | 500 mA | |
Mating Length/Depth | - | |
Contact Material - Plating | Nickel | |
Body Material | Brass | |
Body Color | Silver, Black | |
Includes | 2 pcs - 1 Connector, 1 Handle | |
Housing Material | Polyvinyl Chloride (PVC) | |
Contact Material | Brass | |
Cable Opening | 0.157" (4.00mm) | |
Panel Hole Size | - | |
Thread Size | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.75000 | ¥10.75 |
10 | ¥9.08000 | ¥90.80 |
25 | ¥8.70880 | ¥217.72 |
50 | ¥8.52500 | ¥426.25 |
100 | ¥8.15400 | ¥815.40 |
250 | ¥7.41312 | ¥1,853.28 |
500 | ¥6.67162 | ¥3,335.81 |
1,000 | ¥5.93035 | ¥5,930.35 |
3,000 | ¥5.37438 | ¥16,123.14 |