CO-174BNCX200-012 | |
---|---|
DigiKey Part Number | 3272-CO-174BNCX200-012-ND |
Manufacturer | |
Manufacturer Product Number | CO-174BNCX200-012 |
Description | CBL ASSY BNC PLUG TO PLUG 12' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-174 144.0" (3.7m) 12.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 144.0" (3.7m) 12.0' | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥165.35000 | ¥165.35 |
10 | ¥143.26400 | ¥1,432.64 |
25 | ¥135.78680 | ¥3,394.67 |
50 | ¥133.81880 | ¥6,690.94 |
100 | ¥118.07580 | ¥11,807.58 |
250 | ¥110.20404 | ¥27,551.01 |
500 | ¥107.84248 | ¥53,921.24 |