CO-174BNCX200-015 | |
---|---|
DigiKey Part Number | 3272-CO-174BNCX200-015-ND |
Manufacturer | |
Manufacturer Product Number | CO-174BNCX200-015 |
Description | CBL ASSY BNC PLUG TO PLUG 15' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-174 180.0" (4.6m) 15.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 180.0" (4.6m) 15.0' | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥183.86000 | ¥183.86 |
10 | ¥159.37900 | ¥1,593.79 |
25 | ¥151.05800 | ¥3,776.45 |
50 | ¥148.86620 | ¥7,443.31 |
100 | ¥131.35330 | ¥13,135.33 |
250 | ¥122.59640 | ¥30,649.10 |
500 | ¥119.96926 | ¥59,984.63 |