415-0198-M2.0 | |
---|---|
DigiKey Part Number | 24-415-0198-M2.0-ND |
Manufacturer | |
Manufacturer Product Number | 415-0198-M2.0 |
Description | CBL ASSY BNC PLUG TO PLUG 6.6' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-174 78.7" (2.0m) 6.6' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 78.7" (2.0m) 6.6' | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 1 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 80°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥146.85000 | ¥146.85 |
10 | ¥127.23900 | ¥1,272.39 |
25 | ¥120.59640 | ¥3,014.91 |
50 | ¥118.84800 | ¥5,942.40 |
100 | ¥104.86570 | ¥10,486.57 |
250 | ¥97.87484 | ¥24,468.71 |
500 | ¥95.77732 | ¥47,888.66 |