CO-174BNCX200-007.5 | |
---|---|
DigiKey Part Number | 3272-CO-174BNCX200-007.5-ND |
Manufacturer | |
Manufacturer Product Number | CO-174BNCX200-007.5 |
Description | CBL ASSY BNC PLUG TO PLUG 7.5' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-174 90.0" (2.3m) 7.5' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 90.0" (2.3m) 7.5' | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥146.77000 | ¥146.77 |
10 | ¥127.19300 | ¥1,271.93 |
25 | ¥120.55680 | ¥3,013.92 |
50 | ¥118.80840 | ¥5,940.42 |
100 | ¥104.83150 | ¥10,483.15 |
250 | ¥97.84260 | ¥24,460.65 |
500 | ¥95.74600 | ¥47,873.00 |