CO-174BNCX200-050 | |
---|---|
DigiKey Part Number | 3272-CO-174BNCX200-050-ND |
Manufacturer | |
Manufacturer Product Number | CO-174BNCX200-050 |
Description | CBL ASSY BNC PLUG TO PLUG 50' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-174 600.0" (15.2m) 50.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 600.0" (15.2m) 50.0' | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥226.94000 | ¥226.94 |
10 | ¥198.76200 | ¥1,987.62 |
25 | ¥190.17560 | ¥4,754.39 |
50 | ¥184.04040 | ¥9,202.02 |
100 | ¥177.90500 | ¥17,790.50 |
250 | ¥168.09004 | ¥42,022.51 |
500 | ¥163.18216 | ¥81,591.08 |