CA-2202 | |
---|---|
DigiKey Part Number | CP-2202-ND |
Manufacturer | |
Manufacturer Product Number | CA-2202 |
Description | CABLE ASSY R/A 2.5MM MONO 6' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Mono Phone Plug, 2.5mm, Right Angle To Cable (Round) 6.0' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | CA-2202 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Plug, 2.5mm, Right Angle | |
2nd Connector | Cable (Round) | |
Channels | Mono | |
Length | 6.0' (1.83m) | |
Color | Black | |
Shielding | Shielded | |
Usage | Headphones |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.58000 | ¥33.58 |
10 | ¥30.49000 | ¥304.90 |
25 | ¥28.88120 | ¥722.03 |
50 | ¥28.20780 | ¥1,410.39 |
200 | ¥26.86480 | ¥5,372.96 |
400 | ¥23.50670 | ¥9,402.68 |
600 | ¥22.83503 | ¥13,701.02 |
1,000 | ¥19.47698 | ¥19,476.98 |
2,600 | ¥18.13373 | ¥47,147.70 |