33HR07233X | |
---|---|
DigiKey Part Number | SC1812-ND |
Manufacturer | |
Manufacturer Product Number | 33HR07233X |
Description | CABLE R/A MONO PLUG-PLUG 6FT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Mono Phone Plug, 3.5mm (1/8"), Right Angle To Phone Plug, 3.5mm (1/8"), Right Angle 6.0' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Plug, 3.5mm (1/8"), Right Angle | |
2nd Connector | Phone Plug, 3.5mm (1/8"), Right Angle | |
Channels | Mono | |
Length | 6.0' (1.83m) | |
Color | Black | |
Shielding | Shielded | |
Usage | Headphones, Patch Cable | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.45000 | ¥69.45 |
10 | ¥62.49300 | ¥624.93 |
25 | ¥58.87080 | ¥1,471.77 |
50 | ¥57.36200 | ¥2,868.10 |
100 | ¥55.85290 | ¥5,585.29 |
300 | ¥49.81463 | ¥14,944.39 |
500 | ¥46.79556 | ¥23,397.78 |
1,000 | ¥46.59064 | ¥46,590.64 |