4831.1220 | |
---|---|
DigiKey Part Number | 486-6566-ND |
Manufacturer | |
Manufacturer Product Number | 4831.1220 |
Description | CONN PLUG MONO 2.5MM R/A 2COND |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone Phone Plug Mono Connector Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Plug | |
Gender | Male | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.098" (2.50mm) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | -20°C ~ 70°C | |
Voltage - Rated | 30VAC/DC | |
Current Rating (Amps) | 500 mA | |
Mating Length/Depth | 0.433" (11.00mm) | |
Contact Material - Plating | Nickel | |
Body Material | - | |
Body Color | Silver, Black | |
Includes | 2 pcs - 1 Connector, 1 Handle | |
Housing Material | Plastic | |
Contact Material | Brass | |
Cable Opening | 0.157" (4.00mm) | |
Panel Hole Size | - | |
Thread Size | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.46000 | ¥13.46 |
50 | ¥12.40460 | ¥620.23 |
100 | ¥11.05160 | ¥1,105.16 |